Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1462038-4

3ms 3ms 2A 220V 12V DPDT(2 Form C) 1.44KΩ 8.3mA 250V DIP Through hole mounting
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1462038-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1462038-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity6-1462037-7
RELAY TELECOM DPDT 2A 12V / Signal Relay 12VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Automotive
TE Connectivity4-1462033-5
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Through Hole
TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 2-1462038-4 provided by its distributors.

3ms 3ms 2A 220V 12V DPDT(2 Form C) 1.44KΩ 8.3mA 250V DIP Through hole mounting
Relay Signal DPDT 250VAC 12VDC PC Pins Through Hole Tube
Signal Relay 12VDC 2A DPDT(10x5.7x5.8)mm THT Medical
Communications/Signal PC Board Relays
2-1462038-4, TE CONNECTIVITY/AMP BRAND
Special Order: IM46NS=IM RELAY 100 MW 12 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Imn (Im-N)Narrow(2 Form C & 2Co Contacts) | 220 VDC 250 VAC 100 mW -37dB @ 100MHz | Part Number: 2-1462038-4 | Internal Number: 2-1462038-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty