TE Connectivity 6-146128-3

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST SMD Tube
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146128-3.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-11.11%

CAD Models

Download TE Connectivity 6-146128-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 3.08
Stock
1,375
16
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
15
15
Number of Rows
1
1
Mount
-
-
Termination
SMD/SMT
SMD/SMT, Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-146132-3
Pin header, 15 pole, pitch 2.54 mm, straight, black, 6-146132-3
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSW Series
TE Connectivity1-146132-3
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity1-146128-2
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD
TE Connectivity1-146128-3
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity 6-146128-3 provided by its distributors.

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST SMD Tube
PCB BREAKAWAY HEADER, 15-POS, AMPMODU HEADERS SERIES
15 MODII HDR SR SFMNT B/A .100
Headers & Wire Housings 15MODII HDR SR SFMNT B/A .100
TE Connectivity 2.54mm15p , , AMPMODU MOD II
Special Order: 15 MODII HDR SR SFMNT B/A .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 15 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 15 | PCB Header & Receptacle | Part Number: 6-146128-3 | Internal Number: 6-146128-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty