TE Connectivity 6-1437562-9

Switch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 31.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437562-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-08-27
LTD Date2022-08-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

C&K Components7401MPDCBE
Switch Toggle ON None ON 4PDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
C&K Components7401MD9V2BE
Switch Toggle ON None ON 4PDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7401P3DV8BE2
Switch Toggle ON None ON 4PDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
APEM5266AB
Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2042SS1W03
Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2042SA2W23
Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket

Descriptions

Descriptions of TE Connectivity 6-1437562-9 provided by its distributors.

Switch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
SWITCH, TOGGLE(BATON), 90 DEG.PC MNT, 3 A, 125 VAC, 4PDT, ON-NONE-ON, TT41NGRA1
Toggle Switch, 4PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount
SWITCH, TOGGLE, 4PDT, 20V; Switch Operation:On-On; Contact Configuration:4PDT; Illumination:Non Illuminated; Product Range:TT Series; Contact Current Max:400mA; Switch Mounting:Through Hole; Contact Voltage AC Nom:20V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT41NG-RA-1
  • TT41NGRA-1
  • TT41NGRA1