NKK Switches M2042SA2W23

Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
$ 13.75
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2042SA2W23.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet28 pages9 years ago

X-ON

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON OFF ON 4PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7401SYCQE
Switch Toggle ON None ON 4PDT Toggle PC Pins 5A 250VAC 28VDC Panel Mount/Through Hole
C&K Components7401MDCQE
Switch Toggle ON None ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7403SPYCQE
Switch Toggle ON OFF ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
APEM5266AB
Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2042SS1W03
Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches M2042SA2W23 provided by its distributors.

Switch Toggle ON None ON 4PDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Toggle Switch, 4PDT, Latched, Solder Terminal, Small Bat Toggle Actuator, Through Hole-straight
M Series 6 A Mini 4PDT On-None-On Straight PC Mount Toggle Switch
SWITCH, TOGGLE, 4PDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:4PDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP