TE Connectivity 6-1419167-1

GET 0.64 mm (Global Electronic Technology) Connector System
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419167-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-10.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
TE Connectivity1-746610-4
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 16 Contacts, Cable Mount, Through Hole Mount
TE Connectivity1-216791-6
Insulation displacement connector, 16 pole, pitch 2.54 mm, straight, gray, 1-216791-6
Conn Housing M 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive

Descriptions

Descriptions of TE Connectivity 6-1419167-1 provided by its distributors.

GET 0.64 mm (Global Electronic Technology) Connector System
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black Package Automotive
16 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Plug, unequipped, 16 pole, straight, 2 rows, black, 6-1419167-1
Combination Line Connector, Male
Automotive Connectors RING 12-10 6 040TPBR
2 2.54mm 16pin , 19.4mm*26.1mm*19.58mm
2X8 MALE INLINE ASSY KEY A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mating Tab Width: .025 in Get .64 Connector System & Recept And Tab | 12 V Housing for Male Terminals Wire-to-Wire .64 mm | Part Number: 6-1419167-1 | Internal Number: 6-1419167-1 | Alias Number: V23542-G1416-A107 | TE Connectivity | Get .64 Connector System

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23542-G1416-A107
  • V23542G1416A107