Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-216791-6

Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-216791-6.

Farnell

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.13%

CAD Models

Download TE Connectivity 1-216791-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R
TE Connectivity1-216093-6
16 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30
TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-216791-6 provided by its distributors.

Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Loose Piece
AMP-LATCH SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,16 WAY,2 ROW,2.54MM PITCH
AMP-LATCH DIL-PLUG CONNECTOR WITH RETENTION FEATURE Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug
CONNECTOR, PLUG, 16POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12167916