TE Connectivity 6-1419111-2

PT Series Miniature Electromechanical Relay 3PDT 10A 48VDC 3072Ohm Socket
$ 8.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419111-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet4 pages2 years ago

Newark

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.28%

CAD Models

Download TE Connectivity 6-1419111-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicHC3-H-DC48V
Relays 48VDC 2.6KOhm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity7-1419111-1
General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 24 VDC, 10 A RoHS Compliant: Yes
TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity5-1415002-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay Automotive
TE Connectivity9-1415039-1
TE Connectivity 3PDT DIN Rail Non-Latching Relay, 115V ac Coil, 10 A
TE Connectivity / AMP6-1415507-1
PT Series Miniature Electromechanical Relay 3PDT 10A 24VDC 777Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 6-1419111-2 provided by its distributors.

PT Series Miniature Electromechanical Relay 3PDT 10A 48VDC 3072Ohm Socket
Avnet Japan
Power/Signal Relay, 3PDT, Momentary, 0.016A (Coil), 48VDC (Coil), 750mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay, 3Pdt, 10A, 240Vac, Socket; Contact Configuration:3Pdt; Coil Voltage:48Vdc; Contact Current:10A; Product Range:Pt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity PT370048
Special Order: PT370048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT370048 | Internal Number: 6-1419111-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 370048
  • PT370048