TE Connectivity 6-1419102-4

Electromechanical Relay SPDT 20(NO)/10(NC)A 48VDC 2.304KOhm Flange Mount
$ 6.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1419102-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
TE Connectivity / P&BT90N5D12-48
Electromechanical Relay 48VDC 2.56KOhm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay
TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
TE ConnectivityT9AS5D22-110
Power Relay 110VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 6-1419102-4 provided by its distributors.

Electromechanical Relay SPDT 20(NO)/10(NC)A 48VDC 2.304KOhm Flange Mount
General Purpose Relays SPDT 20A 48VDC POWER RELAY
Panel Mount, Flange Mount, Power Relay, 20 A, Quick Connect
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 20A, 48VDC, PANEL; Contact Configuration:SPDT; Coil Voltage:48VDC; Contact Current:20A; Product Range:T9A Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Cadmium Oxide; Coil Resistance:2.304kohm; SVHC:Cadmium oxide (27-Jun-2018); Approvals & Standards:CSA, UL
Special Order: T9AP5D52-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AP5D52-48 | Internal Number: 6-1419102-4 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1419102-4 .
  • T9AP5D52-48