TE Connectivity 6-1415055-1

Safety Relay, 4PST, Momentary, 0.017A (Coil), 48VDC (Coil), 800mW (Coil), DC Input, AC Output
$ 24.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415055-1.

JRH Electronics

Datasheet3 pages5 years ago
Datasheet5 pages7 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.82%

CAD Models

Download TE Connectivity 6-1415055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Electromechanical Relay DPST-NO 8A 48VDC 5.358KOhm Through Hole
Power Pcb Relay |Omron Electronic Components G2RL-2A4-CF DC48
Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC48
1a1b/2a 8A polarized power relays | RELAY GEN PURPOSE DPST 8A 48V
PanasonicST2-DC48V-F
Relay Power DPST 380VAC 48VDC PC Pins Through Hole Carton/Case
PanasonicST1-L2-DC48V
Polarized Power Relay, 1 Form A 1 Form B, 8A 380VAC, 2 Coil Latching

Descriptions

Descriptions of TE Connectivity 6-1415055-1 provided by its distributors.

Safety Relay, 4PST, Momentary, 0.017A (Coil), 48VDC (Coil), 800mW (Coil), DC Input, AC Output
Power Relay 48VDC 8A DPST-NO/DPST-NC(40.1x13.1x16.6)mm THT
Electromechanical Relay DPST-NO/DPST-NC 8A 48VDC 2.88KOhm Through Hole
SR4D4048 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2A (NO) + 2B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 2A (NO) + 2B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4D4048 | Internal Number: 6-1415055-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR4D4048