Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-2A4-CF-DC48

Power Pcb Relay |Omron Electronic Components G2RL-2A4-CF DC48
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2A4-CF-DC48.

Omron

Datasheet6 pages21 years ago

IHS

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2A-DC48
Power Pcb Relay; |Omron Electronic Components G2RL-2-DC48
Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC48
TE Connectivity / P&BRP420048
PCB power relay [TE Connectivity] RP420048 PCB power relay
TE Connectivity9-1393243-9
General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole

Descriptions

Descriptions of Omron G2RL-2A4-CF-DC48 provided by its distributors.

Power Pcb Relay |Omron Electronic Components G2RL-2A4-CF DC48
Electromechanical Relay DPST-NO 8A 48VDC 5.358KOhm Through Hole
Power/Signal Relay, DPST, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output
Omron POWER PCB RELAY
RELAY GEN PURPOSE DPST 8A 48V
General Purpose Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2A4-CF DC48
  • G2RL-2A4-CFDC48
  • G2RL2A4CFDC48