TE Connectivity 6-1393788-8

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393788-8.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet9 pages18 years ago
Datasheet3 pages7 years ago
Datasheet7 pages7 years ago
Datasheet9 pages18 years ago

IHS

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+227%

CAD Models

Download TE Connectivity 6-1393788-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity4-1393789-3
RELAY, SURFACE MOUNT, 2A, 5VDC, DPDT, GENERAL PURPOSE, GULL WING, V23079 SERIES
TE Connectivity4-1393789-9
RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of TE Connectivity 6-1393788-8 provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 6-1393788-8
Signal Relay, 5 VDC, DPDT, 2 A, P2 V23079 Series, Surface Mount, DC Bistable
Electromechanical Relay DPDT 5A 5VDC 178Ohm Surface Mount
General Purpose Relay DPDT (2 Form C) Surface Mount
RF Relay, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 5Vdc, 2A, Smd; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Surface Mount; Coil Type:Dc Bistable; Relay Terminals:Solder; Coil Resistance:178Ohmrohs Compliant: Yes |Axicom Te Connectivity 6-1393788-8
V23079E1201B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -39dB @ 100MHz -20.7dB @ 900MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW -39dB @ 100MHz | Part Number: V23079E1201B301 | Internal Number: 6-1393788-8 | TE Connectivity
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: SMD; Coil Type: Latching Dual Coil; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver Nickel; Coil Resistance: 178ohm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: IEC, UL; Coil Power Continuous: 140mW; Coil Voltage VDC Nom: 5V; Contact Current Max: 2A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 220V; External Depth: 14.5mm; External Height: 10.4mm; External Width: 7.2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-E1201-B301
  • V23079E1201B301
  • V23079E1201B301*
  • V23079E1201B301.