Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393789-9

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393789-9.

TE Connectivity

Datasheet7 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Technical Drawing1 page9 years ago
Datasheet7 pages13 years ago

IHS

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+24.09%

CAD Models

Download TE Connectivity 4-1393789-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity3-1393788-3
RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity6-1393788-8
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 4-1393789-9 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.6x7.4x9.9)mm SMD Signal Relay
Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1393789-9
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Signal Relay 5VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD Automotive Medical
RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 2A, 250VAC, SMD; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:178ohm; SVHC:No SVHC (15-Jan-2018)
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = P2 / Relay Type = Monostable / Width mm = 7.2 / Switching Power VA = 62.5 / Length mm = 14.5 / Height mm = 10.4 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 178
Special Order: V23079G2001B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part Number: V23079G2001B301 | Internal Number: 4-1393789-9 | Special Order: V23079G2001B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part# V23079G2001B301 | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-G2001-B301
  • V23079G2001B301
  • V23079G2001B301.
  • V23079G2001B301..