TE Connectivity 536052-5

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
$ 5.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 536052-5.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+8.24%

CAD Models

Download TE Connectivity 536052-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.146
$ 2.804
Stock
160,445
1,001
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
-
Number of Positions
64
-
Number of Rows
2
2
Mount
Through Hole
-
Termination
Solder
-
Orientation
Right Angle
-
Contact Plating
Gold
-
Housing Material
Polyester
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86092645113755E1LF
Amphenol ICC DIN41612 European Connector, Type B, 64 Pos, 2 Rows, Plug, Solder Termination
TE Connectivity6-1393644-6
TE Connectivity V42254B1200B640 DIN 41612 Connector Male Shrouded
Amphenol Communications Solutions86092645113765E1LF
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
HARTING Elektronik09031646921
Harting DIN41612European connector, Ctype, 64road, 2line, Male plug, Welding termination
HARTING Elektronik09021646921
DIN 41612 M Connector, 64 POS, 2.54mm Pitch, Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 536052-5 provided by its distributors.

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity 536052-5 Board Connector 64 Contacts 2 Rows Male Unshrouded
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
064 EURO TYPE B PIN ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .22 in Termination Post & Tail Length: 5.59 mm Number of Positions: 64 Plug Board-to-Board .22" 5.59 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 536052-5.