TE Connectivity 6-1393104-4

Electromechanical Relay 12VAC 24Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 25.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393104-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
+0.99%

CAD Models

Download TE Connectivity 6-1393104-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2024-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 16.3Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Electromechanical Relay 12VAC 18Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
PanasonicHP3-M-DC6V
Power/Signal Relay, 3PDT, Momentary, 0.25A (Coil), 6VDC (Coil), 1500mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity / AMP9-1393117-8
Electromechanical Relay 3PDT 10A 12VAC 18Ohm Bracket Mount
Power Relay 12VAC 10A 3PDT(27.5x31x42)mm Socket
TE Connectivity4-1393099-9
Electromechanical Relay 12VAC 24Ohm 10A 3PDT (48.8x37.29x34.93)mm Socket General Purpose Relay
TE Connectivity9-1393091-6
Power Relay 12VAC 10A 3PDT(35.6x35.5x57)mm Socket
TE ConnectivityKUP-14A15-12
Electromechanical Relay 3PDT 10A 12VAC 18Ohm Plain Case
TE Connectivity / AMP9-1393117-8
Electromechanical Relay 3PDT 10A 12VAC 18Ohm Bracket Mount
TE ConnectivityKUP-14D15-6
RELAY, E-MECH, 3PDT, CUR-RTG 10A, CTRL-V 6DC, VOL-RTG 120/28AC/DC, 11 PIN, KUP
PanasonicHP3-DC110V
Power Relay 110VDC 10A 3PDT(38mm 36mm 51.5mm) Plug-In Automotive

Descriptions

Descriptions of TE Connectivity 6-1393104-4 provided by its distributors.

Electromechanical Relay 12VAC 24Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Krpa-14Ag-12=Krpa |Potter&brumfield Te Connectivity KRPA-14AG-12
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393104-4
D35.7XL35.7MM , 35.71mm*35.71mm*50.8mm
Industrial Relays (General Purpose)
Industrial Relays 3PDT 10A 12VAC
POWER RELAY, 3PDT, 10A, 12VAC, SOCKET; Contact Configuration:3PDT; Coil Voltage:12VAC; Contact Current:10A; Product Range:KRPA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Termin
KRPA-14AG-12=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.02 VA Coil Resistance: 24 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.02 VA | Power Relay | Part Number: KRPA-14AG-12 | Internal Number: 6-1393104-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393104-4 .
  • KRPA-14AG-12
  • KRPA-14AG-12.
  • KRPA14AG-12
  • KRPA14AG12