TE Connectivity 6-1393030-8

SPST-NO SSR Screw DIN Rail Panel Mount; Zero Crossing Paired SCR; 30 A; 32 V dc
$ 94.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393030-8.

IHS

Datasheet1 page1 year ago
Datasheet1 page1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+151%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Sensata /CrydomCKRD6030
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 30A Load
Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac

Descriptions

Descriptions of TE Connectivity 6-1393030-8 provided by its distributors.

SPST-NO SSR Screw DIN Rail Panel Mount; Zero Crossing Paired SCR; 30 A; 32 V dc
Relay SSR 12mA 32V AC/DC-IN 30A 660V AC-OUT
Solid State Relays - Industrial Mount SPST-NO 4-32VDC 30A SS RELAY
SSRK Series SPST 30 A 600 Vac DC Input DIN Rail Mount Solid State Relay
Solid State Relay, 30A, 48Vac - 660Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRK-600D30
Special Order: SSRK-600D30 = DIN Rail MOUNT30A,600V AC Power Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: DIN Rail Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) DIN Rail Terminals | P&b Solid State Relays & Ssrk Series | Part Number: SSRK-600D30 | Internal Number: 6-1393030-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393030-8.
  • SSRK-600D30
  • SSRK600D30