TE Connectivity 6-102692-7

Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tube
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102692-7.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago

JRH Electronics

IHS

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-47.83%

CAD Models

Download TE Connectivity 6-102692-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 6.976
Stock
57,334
962
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Amphenol Communications Solutions76342-315LF
30 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
TE Connectivity5-534978-5
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity102153-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity1-146261-5
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Carton
Amphenol Communications Solutions67996-130HLF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity499923-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-102692-7 provided by its distributors.

Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator
30 MODII 2PC HDR DR SHRD, ROHS
Board to Board & Mezzanine Connectors 30 2 PC HDR DR SHRD
30 MODII 2 PC Header Assembly Square Posts Shrouded
Header,Push-Pull 2 30pin Male Pin 47.75mm*13.08mm
6-102692-7, TE CONNECTIVITY/AMP BRAND
CONNECTOR, HEADER, 30POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:30Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU II Series
30 MODII 2PC HDR DR SHRD, ROHS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 6-102692-7 | Internal Number: 6-102692-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-102692-7.