TE Connectivity 5750913-7

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug
$ 10.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5750913-7.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+8.34%

CAD Models

Download TE Connectivity 5750913-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5749621-7
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749210-7
D-Sub socket, 68 pole, standard, equipped, straight, IDC connection, 5749210-7
TE Connectivity1-750913-7
68 50Sr Cable Conn Kit Rohs Compliant: No |Amp Te Connectivity 1-750913-7

Descriptions

Descriptions of TE Connectivity 5750913-7 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug
D-Sub plug, 68 pole, standard, unequipped, straight, IDC connection, 5750913-7
68 50SR CABLE CONN KIT Number of Positions: 68 Connector & Housing Type: Plug Connector System: Cable-to-Board Cable-to-Cable Connector Mounting Type: Cable Mount (Free-Hanging) Centerline (Pitch): 1.27 mm D-Shaped Connector | 68 Plug Cable-to-Board Cable Mount (Free-Hanging) | Part Number: 5750913-7 | Internal Number: 5750913-7 | 1.27 mm | TE Connectivity | AMPLIMITE
D SUB CONN, PLUG, 68POS, IDC/IDT; No. of Contacts: 68Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Carbon Steel Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Flash over Palladium Nickel Plated Contacts; SVHC: No SVHC (27-Jun-2018); Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5750913-7.