TE Connectivity 5749914-1

Connector Accessory, 0.075in Min Cable Dia, 0.25in Max Cable Dia, Clamping Item, Polypropylene
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749914-1.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

Factory Futures

TE Connectivity

CAD Models

Download TE Connectivity 5749914-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity350720-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-640511-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
TE Connectivity1-480673-0
Connector Housing, Panel Mount, 0.140 MATE-N-LOK Series, Receptacle, 9 Ways, 6.1 mm
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5749914-1 provided by its distributors.

Connector Accessory, 0.075in Min Cable Dia, 0.25in Max Cable Dia, Clamping Item, Polypropylene
1 Piece Quick Snap Straight(180°)/120° Cable Exit Angle Backshell/Cable Clamp
Backshell/Cable Clamp 120°/180° 1 Shell Size Polypropylene Individual Kit
D-Sub Backshells DSUB ACC: E CABLE CLAMP
CABLE CLAMP KIT,SZ 1,BULK PKG Connector Strain Relief | Part Number: 5749914-1 | Internal Number: 5749914-1 | TE Connectivity
CONN BACKSHELL 9P 120/180DEG BLK
Product Range:-; Cable Exit Angle:120°, 180°; Connector Body Material:Pp (Polypropylene) Body; Accessory Type:Cable Clamp Kit; Connector Shell Size:1; For Use With:Amplimite Subminiature D Connectors Rohs Compliant: Yes |Amp Te Connectivity 5749914-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749914-1 .
  • 5749914-1.