TE Connectivity 5749765-3

SCREWLOCK M2.6 FEM PLTD, D-Sub Locking and Mounting | TE Connectivity 5749765-3
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749765-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.97%

CAD Models

Download TE Connectivity 5749765-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5205818-3
Connector Accessories Female Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity5207953-3
Connector Accessories Screw Lock Straight Steel Clear Chromate Over Zinc Package
TE Connectivity829261-6
Connector Accessories Female Screw Locks Brass Tin Yellow Chromate Finish Individual
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET
HARTING Elektronik09670019941
Harting 09 67 001 9941 Threaded bolt 1pc high-quality durable design
HARTING Elektronik09670019954
D-Sub Tools & Hardware D SUB-SCREW-LOCK FE-UNC/M3-13MM-NI

Descriptions

Descriptions of TE Connectivity 5749765-3 provided by its distributors.

SCREWLOCK M2.6 FEM PLTD, D-Sub Locking and Mounting | TE Connectivity 5749765-3
Connector Accessory, Hardware-female Screwlock, Carbon Steel
Connector Accessories Female Screw Locks Individual
5749765-3, TE CONNECTIVITY/AMP BRAND
D SUB SCREW LOCK, 7.92MM, 4-40; Product Range: AMPLIMITE Series; Screw Length: 7.92mm; Thread Size - Metric: M2.6; Thread Size - Imperial: 4-40; SVHC: No SVHC (15-Jan-2019)
Female Screw Lock, M2.6, 12.7Mm; Rango De Producto:Serie Amplimite; Longitud Del Tornillo:12.77Mm; Tamaño De Rosca - Métrica:M2.6; Tamaño De Rosca - Imperial:4-40; Altura De La Cabeza Del Tornillo:6.18Mm |Amp Te Connectivity 5749765-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty