TE Connectivity 5749080-1

D-Sub Backshell Kit; 50; 0.400 in.; Male Jackscrew; Straight (180 deg); Zinc
$ 15.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749080-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-13.90%

CAD Models

Download TE Connectivity 5749080-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.001
$ 22.016
Stock
2,610
535
Authorized Distributors
6
6
Gender
-
-
Number of Positions
50
50
Number of Rows
-
-
Mount
-
-
Termination
-
-
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 5749080-1 provided by its distributors.

D-Sub Backshell Kit; 50; 0.400 in.; Male Jackscrew; Straight (180 deg); Zinc
Connector Accessory, 0.4in Max Cable Dia, Backshell Kit, Zinc Alloy
D SUB BACKSHELL, 50POS, ZINC; Product Range: Amplimite 050 Series III Series; D Sub Shell Size: -; Cable Exit Angle: 180°; Connector Body Material: Zinc Body
Connector Accessories Cover 50 POS Individual
50 50Sr Bshll Kit, m/J-Scr/ Bag |Te Connectivity Amp 5749080-1
D-Sub Backshells 50 POS BKSHELL KIT MALE
CONN BACKSHELL 50POS 180DEG SHLD
50pin 180¡ã Two Piece Backshell 52.96mm
50 50SR BSHLL KIT,M/J-SCR Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Nickel Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 5749080-1 | Internal Number: 5749080-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749080-1.