TE Connectivity 747497-4

Conn D-Sub PIN 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
$ 40.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 747497-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.10%

CAD Models

Download TE Connectivity 747497-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-09
LTD Date2023-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5747497-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB50 Pin, TH, Right Angle Body
TE Connectivity1218124-5
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port Package
TE Connectivity5208010-2
PCB D-Sub AMPPLIMITE Plug, Shell Size 5, 2.74mm Pitch, Vertical Mount, -55°C~105°C
HARTING Elektronik09665627811
Standard D Sub Connector, Snap In, Groun; |Harting 09 66 562 7811
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717DD50PU
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 747497-4 provided by its distributors.

Conn D-Sub PIN 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
PCB D-Sub AMPLIMITE Plug, Shell Size 5, 2.74mm Pitch, Right Angle, -55°C~105°C
Special Order: 50 PLUG RA/MS STD (SL) D-Sub Plug Assembly: Right Angle & Shell Size 5 & 2.74Mm | Part Number: 747497-4 | Internal Number: 747497-4 | TE Connectivity
D SUB CONNECTOR, PLUG, 50POS, TH; No. of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE HDP Series; Connector Body Material:Steel Body; Contact Material:Br

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747497-4 .
  • 747497-4.