TE Connectivity 745414-1

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
$ 26.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745414-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.36%

CAD Models

Download TE Connectivity 745414-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.872
$ 23.694
Stock
14,982
26,579
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
50
50
Number of Rows
3
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5208010-2
PCB D-Sub AMPPLIMITE Plug, Shell Size 5, 2.74mm Pitch, Vertical Mount, -55°C~105°C
HARTING Elektronik09665627811
Standard D Sub Connector, Snap In, Groun; |Harting 09 66 562 7811
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717DD50PU
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Amphenol163A16299X
D-Sub Standard Straight Plug 50 Pin - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip

Descriptions

Descriptions of TE Connectivity 745414-1 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
PCB D-Sub AMPPLIMITE Plug, Shell Size 5, 2.74mm Pitch, Vertical Mount, -55°C~105°C
Conn D-Subminiature PIN 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
50 PLUG SP/MS STD Number of Positions: 50 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Ampseal Header | 50 Plug Board-to-Board Board Mount | TE Connectivity |
No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Te Connectivity Amp 745414-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745414-1.