TE Connectivity 5747299-7

Conn D Subminiature Receptacle 15 POS DA Shell Size 2.74mm Solder ST Through Hole Tube
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747299-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page19 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.62%

CAD Models

Download TE Connectivity 5747299-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity3-106506-2
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09662117501
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug

Descriptions

Descriptions of TE Connectivity 5747299-7 provided by its distributors.

Conn D Subminiature Receptacle 15 POS DA Shell Size 2.74mm Solder ST Through Hole Tube
AMPLIMITE HD-20 SERIES 15 WAY MOUNT PCB D-SUB CONN SOCKET 2.74MM PITCH
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Contact Material:Phosphor Bronze; Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5747299-7.
15 RCPT SP/FMS INSRT Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5747299-7 | Internal Number: 5747299-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747299-7.