TE Connectivity 5746861-2

Conn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
$ 16.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5746861-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5746861-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658614-2
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity1-745495-7
Conn D-Sub SKT 25 POS 1.38mm IDT STCable Mount 25 Terminal 1 Port Package
CONN D-SUB RCPT 25P PNL MNT IDC
CONN D-SUB RCPT 25POS PNL MT IDC
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS

Descriptions

Descriptions of TE Connectivity 5746861-2 provided by its distributors.

Conn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
HDF-20 Series 25 Position Free Hanging Receptacle IDC Standard Cable Connector
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Receptacle
D-Sub Standard Connectors DSUB B25S IDC RIBBON
IDC D-Sub , (IDC) , 2.77mm, 28-26 AWG
5746861-2, TE CONNECTIVITY/AMP BRAND
25 POS HDF RCPT, MS Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Cable Mount (Free-Hanging) Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Cable Mount (Free-Hanging) 3 | D-Shaped Connector | Part Number: 5746861-2 | Internal Number: 5746861-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty