Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745967-2

Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
$ 7.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745967-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+37.69%

CAD Models

Download TE Connectivity 5745967-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.557
$ 6.618
Stock
33,554
10,305
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-106507-2
TE Connectivity 1-106507-2 D-Sub Connector Female 25P R/A Boardlock Unshrouded
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09683535612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
HARTING Elektronik09663527611
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5745967-2 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB25 Pin, TH, Right Angle Body
HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Db; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745967-2.
CONNECTOR, D-SUB, FEMALE; Connector Type:D Sub; Ways, No. of:25; Connector Shell Size:DB; Gender:Receptacle; Series:HD-20; Termination Method:Solder; Material:Metal; Colour:Black; Flammability Rating:UL94V-0; Insulator Material:Thermoplastic; Max Cable Diameter:8.89mm; Plating:Tin; Case Material:PVC
25 RCPT SP/FMS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5745967-2 | Internal Number: 5745967-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745967-2.