TE Connectivity 5745781-2

Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder RA Through Hole Tray
$ 4.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745781-2.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.23%

CAD Models

Download TE Connectivity 5745781-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747150-8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of TE Connectivity 5745781-2 provided by its distributors.

Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder RA Through Hole Tray
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745781-2.
09 MSFL RCPT RA 318 (FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5745781-2 | Internal Number: 5745781-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745781-2.