TE Connectivity 5745183-1

Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole Tube
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745183-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page19 years ago

Newark

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-4.82%

CAD Models

Download TE Connectivity 5745183-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5747844-4
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of TE Connectivity 5745183-1 provided by its distributors.

Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole Tube
D-Sub socket, 9 pole, high density, equipped, straight, solder pin, 5745183-1
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745183-1.
09 RCPT SP/MS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5745183-1 | Internal Number: 5745183-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745183-1.