TE Connectivity 5747844-4

CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747844-4.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet7 pages9 years ago

IHS

HQonline

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+194%

CAD Models

Download TE Connectivity 5747844-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 2.63
$ 2.63
Stock
267,339
72,389
72,389
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1634222-2
AMPLIMITE HDP-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
TE Connectivity5745781-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity1-1634222-2
AMPLIMITE HD-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB9 Pin, Panel Mount, Right Angle Body
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 5747844-4 provided by its distributors.

CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Avnet Japan
D Sub Connector; Number Of Cont |Te Connectivity Amp 5747844-4.
D-Sub Connectors; 5747844-4; TE CONNECTIVITY; D-Sub; Yes; Right Angle; 6 A
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
SOCKET, D, PCB, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Phospho
09 MSFL RCPT RA 318 (IN,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5747844-4 | Internal Number: 5747844-4 | Alias Number: 1363575 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747844-4.