TE Connectivity 5745112-2

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
$ 14.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745112-2.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 14.411
$ 7.65
$ 7.65
Stock
5,510
470,287
470,287
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of TE Connectivity 5745112-2 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
D SUB Connector, STANDARD, 9POS, RCPT; P; D SUB Connector, STANDARD, 9POS, RCPT; Product Range:TE CONNECTIVITY - Amplimite HD-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Solder
Special Order: 09 RCPT RA/MS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5745112-2 | Internal Number: 5745112-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745112-2 .