TE Connectivity 5650462-5

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
$ 6.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650462-5.

JRH Electronics

Datasheet4 pages1 year ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5650462-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5650461-5
DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
TE Connectivity5650963-4
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09732966801
Type R Board to Board 96 Position Female Right Angle 2.54 mm DIN41612 Connector
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A

Descriptions

Descriptions of TE Connectivity 5650462-5 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Eurocard Connectors, Receptacle, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column
DIN 41612 PCB CONNECTOR RECEPTACLE 96 WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Con
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: 4.24 mm Termination Post & Tail Length: .167 in Centerline (Pitch): .1 in Receptacle Board-to-Board 4.24 mm .167" | Eurocard Connector | Part Number: 5650462-5 | Internal Number: 5650462-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650462-5.