TE Connectivity 5646956-1

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646956-1.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5646956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity120953-3
Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity / AMP1645498-4
Conn Universal Power Module PL 6 POS 3mm Press Fit ST Thru-Hole 30 Terminal 1 Port Box/Tube
TE Connectivity2-1445050-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Micro Power Connector Header 6 Position 3mm Solder Straight Through Hole Tray
Connector Power Header 6 Position 3mm Right Angle Through Hole Tray
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 6 Circuits

Descriptions

Descriptions of TE Connectivity 5646956-1 provided by its distributors.

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Conn Backplane HDR 6Power POS 3mm Press Fit RA Thru-Hole Box/Tube
Z-PACK HM SER,2MM,3MM PITCH 6WAY 1 ROW RIGHTANGLE BACKPLANE CONN, SOLDER TERM,10A
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug
HARD METRIC CONNECTOR, PLUG, 6 POSITION
CONN HEADER BLADE PWR 6P EDGE MT
TE Connectivity , Z-PACK HM, 6
UPM EXPANDED PIN ASSEMBLY; Product Range:-; No. of Contacts:6Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:1Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Contact Pla
Special Order: UPM EXPANDED PIN ASSEMBLY Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): 3 mm Header Plug Board-to-Board 6 | Rectangular Power Connector | Part Number: 5646956-1 | Internal Number: 5646956-1 | 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646956-1 .
  • 5646956-1.