Molex 53375-0610

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 6 Circuits
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53375-0610.

Upverter

Datasheet2 pages5 years ago
Technical Drawing4 pages5 years ago

IHS

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.33%

CAD Models

Download Molex 53375-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 7 Circuits
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S
2.50mm Pitch SPOX Header, Shrouded, In-line Footprint, 6 Circuits, White
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW
6 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold

Descriptions

Descriptions of Molex 53375-0610 provided by its distributors.

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 6 Circuits
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 6 Circuits, Bag, 3.40mm PC Tail Length
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking, White Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 1ROW, 2.5MM; Pi; CONNECTOR, HEADER, 6POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mini-Lock 53375 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -533750610
  • 0533750610
  • 53375-0610-
  • 53375-0610.
  • 53375-0610..
  • 533750610