TE Connectivity 5558382-1

Jack Modular Connector 8P8C (RJ45, Ethernet) 90° Angle (right) Shielded, Emi Finger CAT3
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558382-1.

Electro Sonic

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.27%

CAD Models

Download TE Connectivity 5558382-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 5558382-1 provided by its distributors.

JACK MODULAR CONNECTOR 8P8C (RJ45, ETHERNET) 90° ANGLE (RIGHT) SHIELDED, EMI FINGER CAT3
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Conn/Ethernet Conn MJR/A8PSHLD
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Package
Modular Connectors / Ethernet Connectors Mj,R/A,8P,Shld
RJ45 Connectors, RJ45, Single Port, 1 x 1, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Shielded, Cat 3, Standard - Latch Down
MJ,R/A,8P,SHLD Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Standard - Latch Down Status Indicator Type: None RJ45 Single Port 1 x 1 Standard - Latch Down | Rj45 Connector | Part Number: 5558382-1 | Internal Number: 5558382-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty