TE Connectivity 5558068-1

Modular Conn/Ethernet Conn MOD JACK ASSY R/A 10P
$ 7.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558068-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

ODG (Origin Data Global)

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download TE Connectivity 5558068-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-641215-0
Conn Wire to Board M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity4-641126-0
Connector Wire to Board Header 10 Position 2.54mm Solder Straight Thru-Hole
TE Connectivity5558070-1
Connector RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 5558068-1 provided by its distributors.

Modular Conn/Ethernet Conn MOD JACK ASSY R/A 10P
Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3
RJ45 CONN, JACK, 10P10C, 1PORT, CAT3; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):10P10C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole
MJ ASSY,10POS,R/A,KEYED Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5558068-1 | Internal Number: 5558068-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558068-1 .