TE Connectivity 4-641126-0

Connector Wire to Board Header 10 Position 2.54mm Solder Straight Thru-Hole
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641126-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet6 pages8 years ago
Datasheet4 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 4-641126-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640454-0
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, CES Series
TE Connectivity1-640452-0
Header; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP

Descriptions

Descriptions of TE Connectivity 4-641126-0 provided by its distributors.

Connector Wire to Board Header 10 Position 2.54mm Solder Straight Thru-Hole
Pin header, 10 pole, pitch 2.54 mm, straight, natural, 4-641126-0
10pin 2.54mm 1 Friction Lock,Header 5A 380nm 25.4mm*5.72mm
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER 10POS VERT .100 GOLD
Headers&Wire Housings 10P VERT HDR ASSY
10P MTA100 HDR ASY FL/STR LF; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:TE - AMP MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
10P MTA100 HDR ASY FL/STR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 4-641126-0 | Internal Number: 4-641126-0 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-641126-0 .
  • 4-641126-0.