TE Connectivity 5552246-1

ASSY, RCPT, 64 POS, VERT MTG, PCB D-Sub Connectors | TE Connectivity 5552246-1
$ 17.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552246-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5552246-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5552243-1
Telecom and Datacom Connector, 64 Contact(s), Female, Straight, Solder Terminal, Locking, Plug
TE Connectivity552285-1
Conn IEEE 488 PL 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Automotive Package/Tray
TE Connectivity552315-1
Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 5552246-1 provided by its distributors.

ASSY, RCPT, 64 POS, VERT MTG, PCB D-Sub Connectors | TE Connectivity 5552246-1
Conn IEEE 488 RCP 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port
D-Shape Conn, Rcpt, 64Pos, Th; D Sub Connector Type:-; Gender:Receptacle; Product Range:Champ Series; No. Of Contacts:64Contacts; D Sub Shell Size:-; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity Amp 5552246-1
ASSY, RCPT, 64 POS, VERT MTG Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Receptacle Cable-to-Board Board Mount 2.16 mm | D-Shaped Connector | Part Number: 5552246-1 | Internal Number: 5552246-1 | Alias Number: 1359738 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552246-1 .