Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 552315-1

Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
$ 10.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 552315-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-0.60%

CAD Models

Download TE Connectivity 552315-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity552307-1
Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
TE Connectivity229975-1
CONN RCPT 50POS STR IDC / 50 Position Receptacle Connector Free Hanging (In-Line) IDC
TE Connectivity / AMP552391-1
D-SUB CONNECTOR, INDUSTRIAL, SOCKET, IDC, 50POS, 0.85" PIN-SPNG, CHAMP-LOK SERIE
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Conn Housing F 64 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Conn Housing RCP 64 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity 552315-1 provided by its distributors.

Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
Conn IEEE 488 RCP 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Package|Tray
ASSY, RCPT, 64 POS, B SLOT D-Shaped Connector | Part Number: 552315-1 | Internal Number: 552315-1 | Alias Number: CS3016-000 | TE Connectivity | CHAMP
D Sub Connector Type:-; Gender:Receptacle; Product Range:Champ .085; No. Of Contacts:64Contacts; D Sub Shell Size:-; Contact Termination Type:Idc/Idt; Contact Material:Copper Alloy; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 552315-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552315-1 .
  • 552315-1.