TE Connectivity / AMP 5223016-2

Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
$ 10.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5223016-2.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5223016-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5223000-2
Conn Hard Metric PIN 60 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity5536501-2
TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
TE Connectivity5536504-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY
TE Connectivity536501-2
Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole
TE Connectivity1734100-6
Plug Pad 2 60-Pin Liquid Crystal Polymer 1A Gold Center Mount, TH, 49.45mm(L) × 7.1mm(H)
TE Connectivity5223513-2
Conn Hard Metric PL 48 POS 2mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 5223016-2 provided by its distributors.

Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:60; Pitch Spacing:2mm; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold; No. of Rows:5 ;RoHS Compliant: Yes
PLUG, VERTICAL, PRESS FIT, 60WAY; Connector Type:Backplane; Gender:Pin; Ways, No. of:60; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:ZPACK; Contact Plating:Gold; No. of Rows:5; Row Pitch:2mm; Approval Bodies:UL, CSA; Colour:Natural; Current Rating:1A; External Depth:17.80mm; External Length / Height:17.00mm; Flammability Rating:UL 94V-0; Material:High Temperature Liquid crystal polymer; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Pitch:2mm; Voltage Rating, AC:30V; Width, External:23.88mm; Mounting Type:PCB; Mounting, Orientation:Vertical; Terminal Type:Press Fit

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors