TE Connectivity 5223000-2

Conn Hard Metric PIN 60 POS 2mm Solder ST Thru-Hole Tube
$ 10.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5223000-2.

JRH Electronics

Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2026-10-11
LTD Date2027-01-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP5223016-2
Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
TE Connectivity1734100-6
Plug Pad 2 60-Pin Liquid Crystal Polymer 1A Gold Center Mount, TH, 49.45mm(L) × 7.1mm(H)
TE Connectivity5536501-2
TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
TE Connectivity5536504-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY
TE Connectivity1734100-7
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
Pin Header, Board-to-Board, 2 mm, 6 Rows, 60 Contacts, Through Hole, TMMH Series, Unshrouded

Descriptions

Descriptions of TE Connectivity 5223000-2 provided by its distributors.

Conn Hard Metric PIN 60 POS 2mm Solder ST Thru-Hole Tube
Pin header, 60 pole, pitch 2 mm, straight, natural, 5223000-2
High Speed / Modular Connectors HDR 5X012P VRT B-PLANE FB+
CONNECTOR, FB-5R, ASY,060,SIG, HDR, SL,4.25
HARD METRIC CONNECTOR, HEADER, 60 POSITION
Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN HEADER FUTUREBUS 60POS PCB
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
Product Range:z-Pack Series; No. Of Contacts:60Contacts; Pitch Spacing:2Mm; Gender:header; Contact Termination Type:through Hole; No. Of Rows:5Rows; Row Pitch:2Mm; Contact Material:phosphor Bronze; Connector Type:backplane Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5223000-2.