TE Connectivity 1734100-6

Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube
$ 4.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734100-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+28.74%

CAD Models

Download TE Connectivity 1734100-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1734100-7
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
TE Connectivity1734099-5
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, Plug
54pin 2.54mm 3 2.54mm Header,Push-Pull 5.4A 250nm , 45.72mm*7.62mm
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole, MTSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of TE Connectivity 1734100-6 provided by its distributors.

Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube
Plug Solder pad 2 60pin Liquid Crystal Polymer 1A gold center mounting,Through hole mounting 49.45mm(Length)*7.1mm(height)
CONNECTOR, I/O, PLUG, 60POS, TH; No. of Contacts:60Contacts; Gender:Plug; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:CHAMP .050 I Series; Connector Mounting:PCB Mount; Contact Plating:Gold P
Champ050 series,60pos,Au over PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 60 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1734100-6 | Internal Number: 1734100-6 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734100-6 .