TE Connectivity / AMP 536504-2

Conn Backplane HDR 48 POS 2mm Press Fit ST Thru-Hole Tube
$ 6.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536504-2.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages24 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 536504-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.488
$ 5.804
Stock
437
64,151
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
48
24
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2026-07-13

Related Parts

TE Connectivity536507-2
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity / AMP536510-2
Conn Backplane RCP 48 POS 2mm Solder RA Thru-Hole
TE Connectivity5223000-2
Conn Hard Metric PIN 60 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity223007-2
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole, HTSW Series
Samtec 2.54mmpitch48pThree rows of pins, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity / AMP 536504-2 provided by its distributors.

Conn Backplane HDR 48 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator
2MM FB,ASY,048,SIG,HDR,EN,6.50 Part Number: 536504-2 | Internal Number: 536504-2 | Alias Number: 2-42936-9582 | TE Connectivity
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:48; Pitch Spacing:2mm; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold; No. of Rows:4 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-42936-9582
  • 5365042