TE Connectivity 535034-5

Conn DIN 41612 RCP 48 POS 2.54mm Press Fit ST Thru-Hole
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535034-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-4.53%

CAD Models

Download TE Connectivity 535034-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.33
$ 5.62
Stock
22,391
55,283
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyester
Glass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
TE Connectivity5650918-5
DIN 41612 Connector 48-Pin 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity5535070-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09032426805
DIN 41612 Type M Connector Female connector Thermoplastic resin glass-fibre filled

Descriptions

Descriptions of TE Connectivity 535034-5 provided by its distributors.

Conn DIN 41612 RCP 48 POS 2.54mm Press Fit ST Thru-Hole
Din 41612 Connectors Type C Receptacle 48 P W/ Action Pin
DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY; DIN 41612 PCB CONNECTOR RECEPTACLE 48WAY; Pitch Spacing:2.54mm; No. of Contacts:48; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Press Fit Vertical; Contact Material:Phosphor Bronze
048 EURO TYPE C RECEPT AP ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.83 mm Number of Positions: 48 Receptacle Board-to-Board .19" 4.83 mm | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535034-5.