Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5413592-9

Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Individual
$ 11.843
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413592-9.

TE Connectivity

Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-11-30
LTD Date2019-12-06

Related Parts

TE Connectivity413592-6
Conn BNC Adapter 50Ohm T Style Cable Mount RCP/PL/RCP Gold Bag
TE Connectivity414414-1
Conn BNC Adapter RCP/RCP 50Ohm ST Gold
TE Connectivity5-1634526-1
Conn BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm RA Gold Individual
TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 5413592-9 provided by its distributors.

Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Individual
RF Adapters - Tee T-ADAPTER, SERIES BNC
T-ADAPTER, SERIES BNC In-Series Adapter | Part Number: 5413592-9 | Internal Number: 5413592-9 | TE Connectivity
Bnc Tee Adapter, 1 X Plug-2 X Jack
BNC-BNC-BNC, Female-Male-Female
Bayonet Lock , 26.29mm*32.64mm
AMP 5413592-9 T-ADAPTER SERIES BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty