Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 414414-1

Conn BNC Adapter RCP/RCP 50Ohm ST Gold
$ 2.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414414-1.

IHS

Datasheet1 page16 years ago
Datasheet1 page24 years ago

Electro Sonic

Inventory History

3 month trend:
+16.54%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF242102
connector, rf coaxial, between series adapter, sma plug to bnc jack
TE Connectivity5-1634534-1
Conn ZDC/BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel Over Copper Individual
Amphenol RF031-326
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400

Descriptions

Descriptions of TE Connectivity 414414-1 provided by its distributors.

Conn BNC Adapter RCP/RCP 50Ohm ST Gold
CONN ADAPTER BNC JACK STR 50OHM
CONN ADAPT JACK-JACK BNC 50 OHM
BNC-BNC, Female-Female, Jack-jack
BNC Adapters FEED-THRU, JACK-JACK
Bayonet Lock 50Ω gold JackTOJack,outlet to outlet wire mounting,Bracket mounting,free hanging,Through hole mounting 36.07mm(Length)
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Body Plating:Nickel ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty