Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634526-1

Conn BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm RA Gold Individual
$ 2.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634526-1.

JRH Electronics

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.00%

CAD Models

Download TE Connectivity 5-1634526-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity5-1634534-1
Conn ZDC/BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel Over Copper Individual
Amphenol RF112631
connector,rf coaxial,bnc straight crimp jack,for rg178,196 cable,50 ohm
TE Connectivity221551-3
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; C; Convert From Coax Type:BNC; Gender:Jack; To

Descriptions

Descriptions of TE Connectivity 5-1634526-1 provided by its distributors.

Conn BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm RA Gold Individual
BNC R/A Adp PJ 50Ohm Nickel Pltd
Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 5-1634526-1
BNC Jack Female to Male Free Hanging Right Angle PCB RF Adapter
CONN ADAPTOR ELBOW PLUG-JACK BNC
BNC-BNC, Panel Mount, Male-Female, Plug-jack
Adapter BNC male/female 90¡ 50Ohm
5-1634526-1, TE Connectivity / AMP Brand
BNC r/a adapter 50ohm Ni plated
RS APAC
BNC BHSkt TAG 50Ohm Nickel Pltd
Rf/Coax Adapter; Conector, Tipo:Bnc Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Angulo Recto; Conversión De Coaxial:Bnc; Conversor De Género:Plug; Conversión A Coaxial:Bnc; Convierte A Género:Jack |Amp Te Connectivity 5-1634526-1
ADAPTOR, BNC PLUG, BNC JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Right Angle Adapter; Im; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634526-1.