TE Connectivity 5406429-1

Modular Connectors / Ethernet Connectors MJ, LPF, R/A, 8P, SHLD PNL STP, HTN
$ 3.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406429-1.

TE Connectivity

Datasheet7 pages14 years ago
Technical Drawing1 page18 years ago
Datasheet14 pages15 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5406429-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating
TE Connectivity5569118-1
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
TE Connectivity87232-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP3-644043-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 5406429-1 provided by its distributors.

Modular Connectors / Ethernet Connectors MJ,LPF,R/A,8P,SHLD PNL STP,HTN
8p8c 1 Port 1 Row Right Angle Through Hole Ethernet RJ45 Jack Modular Connector
Modular Conn/Ethernet Conn MJLPFR/A8PSHLD PNL
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 PortCat 3 Box/Tray
Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle Rohs Compliant: Yes |Amp Te Connectivity 5406429-1.
MJ,LPF,R/A,8P,SHLD,PNL STP,HTN Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406429-1 | Internal Number: 5406429-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406429-1.