TE Connectivity 87232-8

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 4.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87232-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

ShanghaiCT

Factory Futures

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-14
LTD Date2024-06-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Connector Shrouded Header 8 Position 2.54mm Solder Right Angle Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity281698-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity / AMP102523-6
08 Modii Hdr Srra Shrd .100Cl |Amp Te Connectivity 102523-6
TE Connectivity87232-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 87232-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
08 MODII HDR SRRA UNSHRD .100 PCB Header & Receptacle | Part Number: 87232-8 | Internal Number: 87232-8 | TE Connectivity
Connector, Header, 8Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Ii Series Rohs Compliant: Yes |Amp Te Connectivity 87232-8.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87232-8.