TE Connectivity 5406275-2

Modular Conn/Ethernet Conn MJ ASSY 4P 8P SH RVPGT
$ 9.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406275-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5406275-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity1375820-8
TE Connectivity 1375820-8 Connector Female Unshrouded 1X08C 26-22AWG
TE Connectivity102241-6
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
FFC/FPC SMT SER.5MM PITCH 8WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO

Descriptions

Descriptions of TE Connectivity 5406275-2 provided by its distributors.

Modular Conn/Ethernet Conn MJ ASSY 4P 8P SH RVPGT
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406275-2
PCB Mounted Jacks - Single Port Multi-port and Stacked
Jack 90, 8p8c (RJ45, Ethernet) 4
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 4PORT 8/8 PCB R/A
RJ45 CONNECTOR, JACK, 8P8C, 4PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406275-2 .