TE Connectivity 53884-1

Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
$ 3.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53884-1.

TE Connectivity

Datasheet8 pages8 years ago
Datasheet8 pages15 years ago
Datasheet4 pages16 years ago
Datasheet10 pages27 years ago
Instruction Sheet3 pages28 years ago
Datasheet4 pages0 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.99%

CAD Models

Download TE Connectivity 53884-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity53894-4
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Red
TE Connectivity1-480351-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity282079-2
Circular Connector, 1 Contact(s), Glass Filled Polyamide66, Female, Plug
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(S), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 53884-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
TE Connectivity 53884-1 Power To Board Housing Female Unshrouded Blue 10-6AWG
PLUG & SOCKET HOUSING, POLYCARBONATE; Product Range:Power Lock Series II Series; Gender:Plug, Receptacle; No. of Positions:1Positions; Pitch Spacing:-; For Use With:Series II Power Lock Connectors; Colour:Blue; No. of Ports:1
Plug & Socket Housing, Polycarbonate; Rango De Producto:Serie Power Lock Ii; Núm. De Posiciones:1; Espaciado, Paso:-; Para Usar Con:Series Ii Power Lock Connectors; Color:Blue; Conector, Montaje:Montaje De Cable; Núm. De Contactos:1 |Amp Te Connectivity 53884-1
HSG ASSY,PWR LK,SRS2,1 POS,BLU Connector & Housing Type: Receptacle Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp & Solder Connector System: Wire-to-Wire Contact Retention Within Housing: With Receptacle Housing Crimp & Solder | Standard Rectangular Connector | Part Number: 53884-1 | Internal Number: 53884-1 | Alias Number: 402799878 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53884-1.