Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-1016

Rectangular Power Connector, 1 Contact(S), Female, Crimp Terminal, Receptacle
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-1016.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page9 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-22.23%

CAD Models

Download Molex 19-09-1016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Industrial10-040450-010
connector accessory, flange sealing gasket for 3100, 3102 recept, sizes 10s, 10sl

Descriptions

Descriptions of Molex 19-09-1016 provided by its distributors.

Rectangular Power Connector, 1 Contact(S), Female, Crimp Terminal, Receptacle
Header Connector, cable Mount, plug,1 Cont; |Molex 19-09-1016
CIRCULAR CONNECTOR, 1CKT 2.36MM REC HOUSING 3191 SERIES
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 1 Circuit
Pin & Socket Connectors 1CKT 2.36MM REC HOUSING 31911R1201
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Pin&Socket Connectors NYLON RECEPTACLE 1P
Latch Lock,Receptacle 1 1pin Male or Female Crimping white wire mounting,free hanging,Through hole mounting 7.62mm*300μm*15.12mm
CONN HOUSING, RCPT, 1POS, NATURAL;
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:Standard .093" Series; Gender:Receptacle; No. of Positions:1Positions; Pitch Spacing:-; For Use With:1189, 1190, 1380, 1381, 1433, 1434, 2605 Crimp Terminals; Contact Current:12A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019091016
  • 019091016
  • 19-09-1016.
  • 19091016
  • 3191-1R1-201